Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430764-505
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
40mm x 44mm x 2.814697mm
Family:
430764-505
Current Rating:
14.4 A
Delta Tmax:
68.9 °C
UltraTEC™ Series - Thermoelectric Module - 129.2W cooling power
Search Keywords:
430764505
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
13
$67.12
$872.560
25
$42.96
$1,074.000
38
$33.56
$1,275.280
50
+
$32.89
$1,644.500
Please Note:
Item may be subject to tariff fee if shipping within the United States