Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430801-504
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Delta Tmax:
70.5 °C
Family:
430801-504
Current Rating:
4 A
Dimension:
15mm x 15mm x 3.214697mm
CP Series - Thermoelectric Module - 8.2W cooling power
Search Keywords:
430801504
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$21.80
$21.800
20
$19.05
$381.000
40
$18.54
$741.600
60
$18.26
$1,095.600
100
$17.59
$1,759.000
260
$17.16
$4,461.600
500
+
$16.90
$8,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
A420-065801-00
DC frame solenoid – 12 VDC - 45.7 Ohm – 3,3 W - 263 mA - Continuous duty cycle - Size: 1.5...
MSS430004
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
20J40RE
Res Wirewound 40 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL