Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430855-500
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Current Rating:
8.5 A
Family:
430855-500
Delta Tmax:
68.9 °C
Dimension:
52mm x 56mm x 3.814697mm
UltraTEC™ Series - Thermoelectric Module - 172.3W cooling power
Search Keywords:
430855500
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
13
$241.60
$3,140.800
25
$133.02
$3,325.500
38
$92.38
$3,510.440
50
+
$90.53
$4,526.500
Please Note:
Item may be subject to tariff fee if shipping within the United States