help desk software
DATA SHEET

430875-503

Laird Thermal Systems

CP Series - Thermoelectric Module - 118.9W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430875-503
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Dimension:
40mm x 40mm x 3.314697mm
Current Rating:
8.6 A
Delta Tmax:
70.5 °C
Family:
430875-503
CP Series - Thermoelectric Module - 118.9W cooling power
Search Keywords:
430875503
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.90
$38.900
5
$34.96
$174.800
20
$33.99
$679.800
40
$32.63
$1,305.200
100
$31.39
$3,139.000
260
$30.24
$7,862.400
500 +
$29.53
$14,765.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models