Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
430886-601
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Delta Tmax:
68.9 °C
Family:
430886-601
Dimension:
52mm x 56mm x 3.314697mm
Current Rating:
15.2 A
UltraTEC™ Series - Thermoelectric Module - 258.3W cooling power
Search Keywords:
430886601
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$198.07
$198.070
5
$195.10
$975.500
10
$192.17
$1,921.700
13
$189.29
$2,460.770
25
$104.22
$2,605.500
38
$72.38
$2,750.440
50
+
$70.93
$3,546.500
Please Note:
Item may be subject to tariff fee if shipping within the United States