help desk software
DATA SHEET

45850-502

Laird Thermal Systems

OptoTEC™ Series - Thermoelectric Module - 0.4W cooling power - Non,Metallized Hot and Cold surface

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
45850-502
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Current Rating:
0.8 A
Family:
45850-502
Delta Tmax:
68 °C
Dimension:
5mm x 3.4mm x 2.414697mm
Life Cycle:
Discontinued & Replaced
OptoTEC™ Series - Thermoelectric Module - 0.4W cooling power - Non,Metallized Hot and Cold surface
Search Keywords:
45850502
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
430834-503
430834-503
VIEW PRODUCT
Tools/3D Models