56460-500
Laird Thermal SystemsCP Series - Thermoelectric Module - 33.6W cooling power - Epoxy perimeter seal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
56460-500
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Current Rating:
4 A
Family:
56460-500
Dimension:
30mm x 30mm x 3.214697mm
Delta Tmax:
70.5 °C
The Laird Thermal part 56460-500 is a high-performance thermoelectric module from the CP Series. With a cooling power of 33.6W, this module is designed to efficiently cool electronic devices, providing reliable temperature management. It features an epoxy perimeter seal that enhances its durability and ensures complete protection against external elements. This thermoelectric module is ideal for various applications, including telecommunications, medical equipment, and industrial machinery. Trust Laird Thermal to deliver superior cooling solutions with their innovative CP Series.
Search Keywords:
56460500
IN STOCK:
250
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$27.59
$27.590
20
$23.88
$477.600
40
$23.19
$927.600
60
$22.84
$1,370.400
100
$21.92
$2,192.000
260
$21.33
$5,545.800
500
+
$21.01
$10,505.000
Please Note:
Item may be subject to tariff fee if shipping within the United States