help desk software
DATA SHEET

56910-502

Laird Thermal Systems

CP Series - Thermoelectric Module - 75.9W cooling power .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
56910-502
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Delta Tmax:
70.5 °C
Dimension:
40mm x 40mm x 3.314697mm
Current Rating:
8.6 A
Family:
56910-502
The Laird Thermal part 56910-502 is a high-performance thermoelectric module from the CP Series. With an impressive cooling power of 75.9W, this module is designed to efficiently regulate temperature in various applications. Whether you need to cool electronic components, medical devices, or other heat-sensitive equipment, the 56910-502 is an excellent choice. Its advanced technology ensures reliable and precise temperature control, preventing overheating and ensuring optimal performance. Upgrade your cooling capabilities with the Laird Thermal CP Series - 56910-502 thermoelectric module.
Search Keywords:
56910502
IN STOCK: 0
On Order:
40   can ship 12/26/24 
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.71
$28.710
5
$26.85
$134.250
20
$24.85
$497.000
40
$24.13
$965.200
100
$22.81
$2,281.000
260
$22.20
$5,772.000
500 +
$21.87
$10,935.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models