help desk software
DATA SHEET

64979-501

Laird Thermal Systems

CP Series - Thermoelectric Module - 81.8W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
64979-501
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Dimension:
62mm x 62mm x 5.614697mm
Delta Tmax:
70.5 °C
Family:
64979-501
Current Rating:
9.3 A
CP Series - Thermoelectric Module - 81.8W cooling power
Search Keywords:
64979501
IN STOCK: 18
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.42
$81.420
5
$80.20
$401.000
10
$60.15
$601.500
15
$56.14
$842.100
20 +
$55.02
$1,100.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models