7050040-502
Laird Thermal SystemsPolarTEC™ Series - Thermoelectric Module - 53.8W cooling power - RTV perimeter seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
7050040-502
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Family:
7050040-502
Dimension:
40mm x 44mm x 3.914697mm
Delta Tmax:
70.5 °C
Current Rating:
6.1 A
PolarTEC™ Series - Thermoelectric Module - 53.8W cooling power - RTV perimeter seal
Search Keywords:
7050040502
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.26
$30.260
5
$28.31
$141.550
20
$26.19
$523.800
40
$25.43
$1,017.200
100
$24.04
$2,404.000
260
$23.40
$6,084.000
500
+
$23.05
$11,525.000
Please Note:
Item may be subject to tariff fee if shipping within the United States