help desk software

71036-505

Laird Thermal Systems

CP Series - Thermoelectric Module - 8.9W cooling power

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
71036-505
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
20
Dimension:
12.3mm x 24.6mm x 3.414697mm
Current Rating:
2.1 A
Delta Tmax:
70.5 °C
Family:
71036-505
CP Series - Thermoelectric Module - 8.9W cooling power
Search Keywords:
71036505
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.78
$35.780
5
$31.92
$159.600
20
$30.97
$619.400
40
$29.64
$1,185.600
100
$28.42
$2,842.000
260
$27.30
$7,098.000
500 +
$26.60
$13,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States