help desk software
DATA SHEET

71063-505

Laird Thermal Systems

RH Series - Thermoelectric Module - 5.8W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
71063-505
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Delta Tmax:
70.5 °C
Current Rating:
6 A
Dimension:
26mm x 26mm x 3.814697mm
Family:
71063-505
RH Series - Thermoelectric Module - 5.8W cooling power
Search Keywords:
71063505
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.86
$51.860
5
$46.62
$233.100
20
$44.10
$882.000
40
$41.85
$1,674.000
60
$41.22
$2,473.200
100
$40.61
$4,061.000
260 +
$40.00
$10,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models