help desk software
DATA SHEET

7950003-601

Laird Thermal Systems

ZT Series - Thermoelectric Module - 55W cooling power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
7950003-601
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Current Rating:
6 A
Family:
7950003-601
Dimension:
40mm x 40mm x 3.914697mm
Delta Tmax:
71.7 °C
Life Cycle:
Discontinued & Replaced
ZT Series - Thermoelectric Module - 55W cooling power
Search Keywords:
7950003601
  This product is discontinued, but still in stock
IN STOCK: 32
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.86
$56.860
5
$53.04
$265.200
10
$51.16
$511.600
13
$50.39
$655.070
25
$49.30
$1,232.500
38
$48.56
$1,845.280
50 +
$47.37
$2,368.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
387009477
387009477
VIEW PRODUCT
Tools/3D Models