help desk software
DATA SHEET

9340004-301

Laird Thermal Systems

Multistage Series - Thermoelectric Module - 6.9W cooling power - Non,Metallized Hot and Cold surface

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
9340004-301
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Dimension:
30mm x 30mm x 9.514697mm
Current Rating:
2 A
Delta Tmax:
106 °C
Family:
9340004-301
Multistage Series - Thermoelectric Module - 6.9W cooling power - Non,Metallized Hot and Cold surface
Search Keywords:
9340004301
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.64
$146.640
2
$144.44
$288.880
3
$142.27
$426.810
4
$140.14
$560.560
5 +
$137.33
$686.650
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models