9350006-301
Laird Thermal SystemsMultistage Series - Thermoelectric Module - 39.9W cooling power - Non,Metallized Hot and Cold surface
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Laird Thermal Systems
Part No:
9350006-301
RoHS:
Yes
HTS:
8418690180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Family:
9350006-301
Current Rating:
6.9 A
Dimension:
40mm x 40mm x 8.114697mm
Delta Tmax:
90 °C
Multistage Series - Thermoelectric Module - 39.9W cooling power - Non,Metallized Hot and Cold surface
Search Keywords:
9350006301
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3
$112.25
$336.750
5
$101.03
$505.150
8
$88.40
$707.200
10
+
$86.63
$866.300
Please Note:
Item may be subject to tariff fee if shipping within the United States