Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ledtronics
Part No:
HLDR-HLD2220
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
The HLDR-HLD2220 LED Holder by LEDTRONICS is a durable and versatile solution for securely housing and mounting your LED components. Designed with precision and robustness in mind, this LED holder ensures the perfect fit and protection for your LED lights. With its efficient design, installation and removal of LEDs becomes effortless. This LED holder is ideal for a wide range of applications, including signage, displays, and architectural lighting. Trust the HLDR-HLD2220 LED Holder to provide exceptional reliability and longevity for all your LED projects.
Search Keywords:
HLDRHLD2220
IN STOCK:
59
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$62.84
$62.840
5
$61.89
$309.450
10
$60.96
$609.600
13
$60.05
$780.650
25
$38.43
$960.750
38
$30.02
$1,140.760
50
+
$29.42
$1,471.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
AP12-1-61-502
Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short ...
A204204R46
Conn Barrier Strip 4 POS 9.53mm Wire Wrap ST Thru-Hole 30A
FF120-0AG-005P
LED Bulb - Sub-Midget Flange - T1(3mm) - Aqua Green - 5Vdc
3266P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin T...