Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ledtronics
Part No:
SML10G4C-TR
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Color:
Green
Dominant Wavelength:
N/A
Dimension:
3 x 2 x 1 mm
Life Cycle:
Discontinued
LED Uni-Color Green 565nm 2-Pin T/R
Search Keywords:
SML10G4CTR
This product is discontinued, but still in stock
IN STOCK:
3,261
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$4.110
$4.110
50
$2.000
$100.000
100
$1.590
$159.000
250
$0.732
$183.000
500
$0.618
$309.000
1,000
+
$0.513
$513.000
Product Guides