help desk software
DATA SHEET

101-P

Leviton

Plug, Straight Blade, Residential Grade, 15 Amp, 125 Volt, NEMA 1-15P, 2-Pole, 2-Wire, Polarized, Non-Grounding - Brown

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
101-P
Alias/AKA:
101-2EP
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Plug, Straight Blade, Residential Grade, 15 Amp, 125 Volt, NEMA 1-15P, 2-Pole, 2-Wire, Polarized, Non-Grounding - Brown
Search Keywords:
101P
IN STOCK: 75
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
50
$2.92
$146.000
250
$2.71
$677.500
500
$2.61
$1,305.000
1,000
$2.51
$2,510.000
2,500
$2.44
$6,100.000
5,000
$2.39
$11,950.000
7,500 +
$2.35
$17,625.000
Tools/3D Models
Product Guides