1221-2KL
Leviton20 Amp, 120/277 Volt, Key Locking Single-Pole AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1221-2KL
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
N/A
Key Removable Positions:
ON,OFF
Switch Configuration:
On Off
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
1491.39 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 65 °C
Body Orientation:
Straight
Levitons Extra Heavy-Duty AC Key Locking Switches are the perfect choice for public use areas in schools/universities and pediatric facilities. Operable only with the mating key, it prevents unauthorized personnel from turning the switch ON or OFF.
Search Keywords:
12212KL
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$92.60
$92.600
5
$86.13
$430.650
10
$83.81
$838.100
25
$79.55
$1,988.750
50
$77.58
$3,879.000
100
$76.42
$7,642.000
250
+
$74.83
$18,707.500
Product Guides