1221-2W
Leviton20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired - WHITE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1221-2W
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Lever
Mounting:
Panel Mount with Frame
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
103.2mm x 33.3mm x 40.7 mm
Operating Temperature:
-40 to 95 °C
Levitons Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmat
Search Keywords:
12212W
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$13.42
$67.100
25
$8.74
$218.500
50
$8.08
$404.000
100
$7.41
$741.000
250
$7.26
$1,815.000
500
$7.15
$3,575.000
1,000
$7.04
$7,040.000
2,500
+
$6.94
$17,350.000
Product Guides