1223-2I
Leviton20 Amp, 120/277 Volt, Toggle 3-Way AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired - IVORY
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1223-2I
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Lever
Mounting:
Panel Mount with Frame
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
103.2 x 33.3 x 40.7 mm
Operating Temperature:
-40 to 95 °C
Levitons Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmat
Search Keywords:
12232I
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$9.21
$46.050
25
$8.34
$208.500
50
$7.97
$398.500
100
$7.74
$774.000
250
$7.32
$1,830.000
500
$7.12
$3,560.000
1,000
+
$7.01
$7,010.000
Product Guides