Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1223-2KL
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
N/A
Key Removable Positions:
ON,OFF
Switch Configuration:
On Off
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
1491.39 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-40 to 65 °C
Body Orientation:
Straight
Switch Key Lock ON OFF SPDT Flat Key 20A 277VAC 277VDC 1491.39VA Screw Mount
Search Keywords:
12232KL
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$98.11
$98.110
5
$90.79
$453.950
10
$88.16
$881.600
25
$83.33
$2,083.250
50
$81.11
$4,055.500
100
$79.89
$7,989.000
250
+
$77.99
$19,497.500
Product Guides