help desk software
DATA SHEET

1224-2GY

Leviton

20 Amp, 120/277 Volt, Toggle 4-Way AC Quiet Switch, Extra Heavy Duty Spec Grade, Self Grounding, Back & Side Wired - GRAY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1224-2GY
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Lever
Mounting:
Panel Mount with Frame
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
103.2mm x 33.3mm x 40.7 mm
Operating Temperature:
-40 to 95 °C
Levitons Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmat
Search Keywords:
12242GY
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.98
$25.980
10
$23.18
$231.800
25
$22.49
$562.250
50
$21.53
$1,076.500
100
$20.64
$2,064.000
250
$20.09
$5,022.500
500 +
$19.79
$9,895.000
Tools/3D Models
Product Guides