1374-1W
Leviton15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Snap-In Receptacle, Straight Blade, Grounding, Leads 14GA 6 Inch Long Wired - White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1374-1W
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Cable Length:
N/A
The Leviton 1374-1W is a reliable and durable snap-in receptacle that is ideal for commercial and residential applications. This straight blade receptacle features a 15 Amp, 125 Volt, NEMA 5-15R configuration, making it perfect for use with a wide range of electronic devices and appliances.With its grounding capability, this receptacle provides enhanced safety and protection against electrical shock. The 14GA 6 inch long leads are pre-wired for easy installation, saving you time and hassle. The white color of this receptacle allows it to seamlessly blend with any decor, adding a clean and professional look to your space.Built to industry standards, this Leviton receptacle is known for its exceptional quality and longevity. Whether you need to replace an existing receptacle or install a new one, the Leviton 1374-1W is the perfect choice. Upgrade your electrical system with this reliable and stylish receptacle today.
Search Keywords:
13741W
IN STOCK:
375
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.37
$41.850
25
$6.80
$170.000
50
$6.69
$334.500
100
$6.49
$649.000
250
$5.96
$1,490.000
500
$5.87
$2,935.000
1,000
$5.78
$5,780.000
2,500
+
$5.58
$13,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DK284-73
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with ...
RA863
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
PV18-8R-MY
Ring Terminal, 22 – 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package.
272-06747
Switch Access Push Button Switch/Toggle Switch Plate
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk