1451-2W
Leviton15 Amp, 120 Volt, Toggle Framed Single-Pole AC Quiet Switch, Residential Grade, Grounding, Quickwire Push-In & Side Wired - White Made in USA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
1451-2W
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Lever
Mounting:
Panel Mount with Frame
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
N/A
Tried-and-true toggle designs, Leviton Residential Grade AC Quiet Switches cover all the bases; they install easily and are available in standard and illuminated versions. Their toggles and frames are constructed of impact-resistant thermoplastic, and the
Search Keywords:
14512W
IN STOCK:
932
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
100
$1.40
$140.000
250
$1.36
$340.000
500
$1.30
$650.000
1,000
$1.24
$1,240.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
+
$1.14
$8,550.000
Product Guides