14W
LevitonCap for Straight / Locking Plug, 15 Amp & 20 Amp Straight 15 Amp Locking, Wetguard IP66 - YELLOW
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
14W
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Leviton's Wetguard line of industrial watertight wiring devices are the most versatile, well-engineered watertight devices on the market. They meet IP67 and NEMA ratings for water ingress protection, and offer many significant advantages over competitive
Search Keywords:
14W
IN STOCK:
0
On Order:
24
can ship 11/29/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.97
$20.970
10
$18.71
$187.100
25
$18.15
$453.750
50
$17.62
$881.000
100
$16.66
$1,666.000
250
$16.21
$4,052.500
500
+
$15.97
$7,985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CDL4UN(I.S)
Feedthru - Double level - inter short - 35 A - 600v - 22 10awg - 6mm
Q8F1BXXG24E
LED Panel Mount Indicator Uni-Color Green 6mcd 2-Pin
2902993
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 2...
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...
33E10
Contact Blocks N.O. SPST Screw