14W47
Leviton15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Wetguard - YELLOW
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
14W47
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 60 °C
Leviton's Wetguard line of industrial watertight wiring devices are the most versatile, well-engineered watertight devices on the market. They meet IP67 and NEMA ratings for water ingress protection, and offer many significant advantages over competitive
Search Keywords:
14W47
IN STOCK:
89
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.28
$33.280
5
$31.13
$155.650
25
$28.81
$720.250
50
$27.57
$1,378.500
100
$26.44
$2,644.000
250
$25.73
$6,432.500
500
+
$25.35
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
80W47-D
15 Amp, 125 Volt, NEMA 5-15, 2-Pole, 3-Wire, Straight Blade Duplex Outlet, Industrial Grad...
15W47
Wetguard Watertight Straight Blade Connector
HBL5100B9W
IEC, INLET, 4P5W, 100/ 120/208V, 4X/69K
Q8F1BXXG24E
LED Panel Mount Indicator Uni-Color Green 6mcd 2-Pin
60W33
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®