2670
Leviton30 Amp, 250 Volt 3-Phase, NEMA L11-30R, 3P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Non-Grounding, V-0-MAX - BLACK
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
2670
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
RCP3690
Number of Contacts:
2Power/1Ground
Termination Method:
Screw3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 60 °C
30 Amp, 250 Volt 3-Phase, NEMA L11-30R, 3P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Non-Grounding, V-0-MAX - BLACK
Search Keywords:
2670
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$56.90
$56.900
5
$50.77
$253.850
10
$49.25
$492.500
25
$47.14
$1,178.500
50
$45.21
$2,260.500
100
$44.00
$4,400.000
250
+
$43.34
$10,835.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5362R
RCPT, DUP SB, HUBPRO, 20A 125V, SM , RD
203-1-1-62-202-1-1
Circuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
27E891
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
HBL5206WO
W/PROOF DUP PLATE, 1G CAST ALUM, BOX MT