2710
Leviton30 Amp, 125/250 Volt, NEMA L14-30R, 3P, 4W, Flush Mtg Locking Receptacle, Industrial Grade, Grounding, V-0-MAX - BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
2710
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The LEVITON 2710 is a high-quality industrial grade locking receptacle designed for heavy-duty applications. With a 30 Amp, 125/250 Volt rating, this receptacle provides reliable power in demanding environments. It features a NEMA L14-30R configuration, ensuring compatibility with a wide range of devices. The flush mount design enables easy installation and a seamless appearance. The receptacle is built with grounding capabilities, ensuring the highest level of safety. The V-0-MAX material used in its construction offers superior durability and resistance to impact, heat, and chemicals. The sleek black finish adds a stylish touch to any industrial setting.
Search Keywords:
2710
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$64.90
$64.900
5
$58.33
$291.650
10
$56.71
$567.100
25
$54.44
$1,361.000
50
$52.37
$2,618.500
100
$51.08
$5,108.000
250
+
$50.31
$12,577.500
Product Guides