2713-B
Leviton30 Amp, 125/250 Volt, NEMA L14-30R, 3P, 4W, Locking Connector, Industrial Grade, Grounding, All Black - BLACK
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
2713-B
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
4
Termination Method:
N/A
Maximum Voltage Rating:
125/250 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 60 °C
30 Amp, 125/250 Volt, NEMA L14-30R, 3P, 4W, Locking Connector, Industrial Grade, Grounding, All Black - BLACK
Search Keywords:
2713B
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$92.54
$92.540
5
$86.08
$430.400
10
$83.76
$837.600
25
$79.49
$1,987.250
50
$77.53
$3,876.500
100
$76.37
$7,637.000
250
+
$74.78
$18,695.000
Product Guides