5256-VB
Leviton15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
5256-VB
RoHS:
No
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 60 °C
When it comes to the demanding nature of today™s commercial and industrial electrical environments, ruggedness and ease of installation are the features you look for first in any line of plugs and connectors. Leviton's Python straight-blade plugs and conn
Search Keywords:
5256VB
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
97
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$10.63
$53.150
25
$10.16
$254.000
50
$10.01
$500.500
100
$9.86
$986.000
250
$9.71
$2,427.500
500
$9.56
$4,780.000
1,000
+
$9.42
$9,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5359-VB
20 Amp, 125 Volt, NEMA 5-20R, 2P, 3W, Connector, Straight Blade, Industrial Grade, Groundi...
17-8441-226
Touch Screen Capacitive USB 20.65in 5-Pin
8723SB-BLK-1000
2 pair, 22 AWG, individual foil shields, 7x stranding
D38999/26FA35PN
Straight Plug - Pin - DTS 06 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spr...
8777SB-BLK-1000
3 pair, 22 AWG, individual foil shields, 7x stranding