5659-2W
Leviton20 Amp, 277 Volt, Decora Plus Rocker Lighted Handle - Illuminated OFF 3-Way AC Quiet Switch, Commercial Spec Grade, Self Grounding, Back & Side Wired, - White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
5659-2W
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
White
Terminal Type:
Screw
Body Orientation:
Straight
Renowned Decora rocker switches are legendary for their streamlined elegance and smooth operation. Featuring a look and feel that qualifies the switches as modern classics, they enhance décor at a very modest cost. Designed from quality materials and fit
Search Keywords:
56592W
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.41
$30.410
5
$28.45
$142.250
25
$26.33
$658.250
50
$25.20
$1,260.000
100
$24.16
$2,416.000
250
$23.52
$5,880.000
500
+
$23.17
$11,585.000
Product Guides