help desk software

6674-P0W

Leviton

SureSlide Dimmer for 150-Watt Dimmable LED/CFL, 600-Watt Incandescent/Halogen

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
6674-P0W
RoHS:
Yes
COO:
CN
Package Type:
Dimmer Type:
Switch
Typical AC Voltage Rating:
120 V
Typical Power Rating:
150,600 W
600W-120VAC incandescent/halogen, 150W-120VAC dimmable LED/CFL, 60Hz Decora SureSlide Dimmer, single pole or 3-way control when used with 3-way switch, wallplate sold separately - White
Search Keywords:
6674P0W
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.32
$38.320
5
$34.31
$171.550
10
$33.80
$338.000
25
$32.39
$809.750
50
$30.68
$1,534.000
100
$30.22
$3,022.000
250 +
$29.51
$7,377.500
DOWNLOADS