84003
Leviton1-Gang Duplex Device Receptacle Wallplate, Standard Size, 430 Stainless Steel, Device Mount, - Stainless Steel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
84003
RoHS:
Yes
HTS:
8473302000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Leviton Combination Wallplates come in a variety of configurations and gangs, and are available in a broad selection of materials including, aluminum, brass, stainless steel and plastic, and in an assortment of colors. If you have a unique application, Le
Search Keywords:
84003
IN STOCK:
2,538
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.77
$37.700
100
$2.51
$251.000
250
$2.27
$567.500
500
$2.22
$1,110.000
1,000
$2.19
$2,190.000
2,500
$2.15
$5,375.000
5,000
$2.12
$10,600.000
7,500
+
$2.09
$15,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
320IEC15
Female Connector - 15A 120V IEC 320 C15
PLT3I-M0
Pan-Ty® locking tie, intermediate cross section, 11.4" (290mm) length, weather resistant n...
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
2014
Connector Accessories Splice Straight Nylon Box