Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
A0004
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Leviton cam-type connectors are designed for easy assembly and disassembly without special tools. An insulated screw is used to tightly secure the contact inside the insulating sleeve, making assembly, disassembly and field repairs effortless. The connect
Search Keywords:
A0004
IN STOCK:
244
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$12.60
$63.000
25
$11.42
$285.500
50
$10.91
$545.500
100
$10.59
$1,059.000
250
$10.01
$2,502.500
500
$9.75
$4,875.000
1,000
+
$9.60
$9,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3501H-1-102L
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Tu...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
AH165-2SGLG1TE3
AR22V4R-11R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 45N Screw Panel Mount
31-378
Aqua-Gel II Cable Pulling Lubricant 1-Quart Squeeze Bottle