MS302-DS
Leviton30 Amp, 600 Volt, 2-Pole, Single-Phase Single Throw AC Manual Motor Controller, Suitable as Motor Disconnect, Standard Toggle, Industrial Grade, Non-Grounding, Back & Side Wiring, - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Leviton
Part No:
MS302-DS
RoHS:
Yes
HTS:
8536504000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Powerswitch® Industrial Grade AC Manual Motor Controllers provide safe, reliable control of a variety of motor loads. Typical applications include manual ON/OFF switching control of conveyor systems, pumping machines, HVAC systems, air compressors and oth
Search Keywords:
MS302DS
IN STOCK:
169
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$68.34
$68.340
5
$50.79
$253.950
25
$42.39
$1,059.750
50
$39.21
$1,960.500
100
$36.90
$3,690.000
250
$36.34
$9,085.000
500
+
$35.80
$17,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA2-B0-34-810-321-C
2-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA...
EEU-EB2C101S
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
AF16-30-10-12
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE
ERG-1SJ391
Res Metal Oxide Film 390 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
LKOUT-40
Type 302 Stainless Steel Switch Lockout Bracket, Includes Tamper-Resistant Screws and Span...