help desk software
DATA SHEET

12-225

Lighting Comp Design

LPH S-8 Candelabra Bayonet INC 125V NGRD

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
12-225
RoHS:
Yes
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Lamp Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
125 V
Maximum Current Rating:
0.6 A
Operating Temperature:
N/A
LPH S-8 Candelabra Bayonet INC 125V NGRD
Search Keywords:
12225
IN STOCK: 168
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$10.48
$262.000
50
$10.32
$516.000
125
$10.17
$1,271.250
250
$6.26
$1,565.000
375
$4.95
$1,856.250
500 +
$4.85
$2,425.000
Tools/3D Models
Product Guides