Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
32-2311
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Color:
Red
Current Rating:
N/A
Life Cycle:
Discontinued
Wire Terminal NEON Lamp
Search Keywords:
322311
This product is discontinued, but still in stock
IN STOCK:
169
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$13.76
$13.760
10
$9.72
$97.200
25
$6.20
$155.000
50
$3.10
$155.000
100
$2.95
$295.000
500
$2.88
$1,440.000
1,000
$2.14
$2,140.000
5,000
+
$2.00
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
1838240-3
M12 MALE CONN. , STRAIGHT, PVC CABLE
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
RB011-DE
PCB mount SPST NO Relay.
A420-066645-02
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...