help desk software
DATA SHEET

32RG18-2912T

Lighting Comp Design

Tab Terminal Incandescent Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
32RG18-2912T
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Voltage Rating:
28 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Tab Terminal
Lamp Size:
N/A
Life Cycle:
Discontinued
Tab Terminal Incandescent Lamp
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 90
Can Ship immediately
Tools/3D Models
Product Guides