Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
36N-2315
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Life Cycle:
Discontinued
Wire Terminal NEON Lamp
Search Keywords:
36N2315
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$14.24
$14.240
10
$10.06
$100.600
25
$6.41
$160.250
50
$3.20
$160.000
100
$3.04
$304.000
500
$2.89
$1,445.000
1,000
$2.14
$2,140.000
5,000
+
$2.00
$10,000.000
Product Guides