Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
41EN-2315
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
250 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Life Cycle:
Discontinued
Wire Terminal NEON Lamp
Search Keywords:
41EN2315
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
6
Can Ship immediately
Product Guides