Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
45RN-2311T3
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Tab Terminal
Lamp Size:
N/A
Life Cycle:
Discontinued
Tab Terminal NEON Lamp
Search Keywords:
45RN2311T3
This product is discontinued, but still in stock
IN STOCK:
64
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$72.69
$72.690
5
$31.60
$158.000
10
+
$15.11
$151.100
Product Guides