Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
75R-2211
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Color:
Red
Current Rating:
N/A
The LIGHTING COMP DESIGN part 75R-2211 is a specialized component designed for efficient and reliable neon lighting applications. With a diameter of 0.375 inches, this PMI RND neon wire is ideal for use with a 125V power supply, ensuring optimal performance. The wire comes in a vibrant red color, enhancing the visibility and attractiveness of the lighting. The wire is encased in a durable nickel bezel, providing protection and longevity. This component is perfect for various uses, including signage, architectural lighting, and decorative displays. Trust the LIGHTING COMP DESIGN part 75R-2211 for superior quality and functionality in neon lighting projects.
Search Keywords:
75R2211
IN STOCK:
565
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.36
$21.800
50
$3.58
$179.000
100
$3.53
$353.000
300
$3.34
$1,002.000
500
$3.07
$1,535.000
1,000
$2.93
$2,930.000
2,500
$2.79
$6,975.000
5,000
+
$2.61
$13,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1636-BK001
Black - 304.8m (1000ft)/Spool
4NK0HS
Overload Relay - 7 - 11 A.
HH52PU-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 7A Silver Contact - Plug-in - Surge Suppres...
3EMC1
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
TK-E02-9-13
9-13A For SC-E03 to SC-E05