help desk software
DATA SHEET

L111DR

Lighting Comp Design

LED Uni-Color Red 660nm 2-Pin T-1 3/4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L111DR
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Red
Dimension:
8.61 x 5.89 mm
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED Uni-Color Red 660nm 2-Pin T-1 3/4
Search Keywords:
L111DR
  This product is discontinued, but still in stock
IN STOCK: 188
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.880
$4.880
25
$3.400
$85.000
100
$1.630
$163.000
500
$0.615
$307.500
1,000
$0.564
$564.000
5,000
$0.543
$2,715.000
10,000
$0.493
$4,930.000
25,000 +
$0.383
$9,575.000
Tools/3D Models
Product Guides