Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L131DG
RoHS:
Yes
HTS:
8541406050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Dimension:
8.61 x 5.89 mm
Dominant Wavelength:
N/A
Color:
Green
Life Cycle:
Discontinued
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords:
L131DG
This product is discontinued, but still in stock
IN STOCK:
1,250
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$13.38
$13.380
100
$3.33
$333.000
500
$3.16
$1,580.000
1,000
$3.00
$3,000.000
1,250
$2.86
$3,575.000
2,500
$1.51
$3,775.000
3,750
$1.06
$3,975.000
5,000
+
$1.05
$5,250.000
Product Guides