Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L58D-G24-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Snap Fit To Panel
Dimension:
15.14 x 6.99 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
PMI RND .194" LED 24V Wire Green Diff
Search Keywords:
L58DG24W
IN STOCK:
33
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.21
$46.050
25
$8.34
$208.500
50
$7.97
$398.500
100
$7.74
$774.000
300
$7.32
$2,196.000
500
$6.72
$3,360.000
1,000
+
$5.63
$5,630.000
Product Guides