Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L58D-R24-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Snap Fit To Panel
Dimension:
15.14 x 6.99 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Search Keywords:
L58DR24W
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.73
$48.650
25
$8.87
$221.750
50
$8.50
$425.000
100
$8.27
$827.000
300
$7.85
$2,355.000
500
$7.47
$3,735.000
1,000
+
$7.29
$7,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NM-10-BR
Nickel Plated Brass Mini Locking Nut M10 X 1.5
L58D-G24-W
PMI RND .194" LED 24V Wire Green Diff
CD10MW-BR
Nickel Plated Brass M10 x 1.5 Mini WADI Fitting
L58D-Y24-W
LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...