help desk software
DATA SHEET

L59D-G12-W

Lighting Comp Design

LED Uni-Color Green 2-Pin

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L59D-G12-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Snap Fit To Panel
Dimension:
18.54 x 7.42 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
N/A
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
60 °
LED Uni-Color Green 2-Pin
Search Keywords:
L59DG12W
IN STOCK: 94
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$7.81
$195.250
50
$7.70
$385.000
100
$7.46
$746.000
300
$6.85
$2,055.000
500
$6.66
$3,330.000
1,000
$5.43
$5,430.000
2,500 +
$5.22
$13,050.000
Tools/3D Models
Product Guides