Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L611DY
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Dimension:
13.46 x 6.35 x 6.35 mm
Type:
Uni-Color
Color:
Yellow
Peak Wavelength:
590 nm
Lens Appearance:
Diffused
Lens Dimensions:
5x5x4.57 mm
Intensity:
20 mcd
Viewing Angle:
60 °
Life Cycle:
Discontinued
LED Uni-Color Yellow 590nm 2-Pin
This product is discontinued, but still in stock
IN STOCK:
3,400
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.140
$7.140
25
$4.060
$101.500
100
$1.340
$134.000
500
$0.960
$480.000
1,000
$0.866
$866.000
5,000
$0.846
$4,230.000
10,000
$0.786
$7,860.000
25,000
+
$0.615
$15,375.000
Product Guides