help desk software
DATA SHEET

L632DG

Lighting Comp Design

LED Uni-Color Green 565nm 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lighting Comp Design
Part No:
L632DG
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Dimension:
13.89 x 6.35 x 8.25 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
565 nm
Lens Appearance:
Diffused
Lens Dimensions:
5x5x4.57 mm
Intensity:
100 mcd
Viewing Angle:
60 °
Life Cycle:
Discontinued
LED Uni-Color Green 565nm 2-Pin
Search Keywords:
L632DG
  This product is discontinued, but still in stock
IN STOCK: 74
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.12
$13.120
25
$6.12
$153.000
100
$3.02
$302.000
500
$2.18
$1,090.000
1,000
$1.86
$1,860.000
5,000
$1.72
$8,600.000
10,000
$1.54
$15,400.000
25,000 +
$1.29
$32,250.000
Tools/3D Models
Product Guides